
iW-G36M-5EV1-4D004G-E016G-BEB | |
|---|---|
DigiKey Part Number | 2503-iW-G36M-5EV1-4D004G-E016G-BEB-ND |
Manufacturer | |
Manufacturer Product Number | iW-G36M-5EV1-4D004G-E016G-BEB |
Description | AMD ZYNQ US+ ZU5EV MPSOC SOM |
Customer Reference | |
Detailed Description | Zynq™ UltraScale+™MPSOC Embedded Module ARM® Mali-400 MP2 GPU 1.5GHz, 600MHz 2GB, 4GB 16GB eMMC, 256 MB QSPI |
Datasheet | Datasheet |
Category | Speed 1.5GHz, 600MHz |
Manufacturer iWave Global | Flash Size 16GB eMMC, 256 MB QSPI |
Series | RAM Size 2GB, 4GB |
Packaging Bulk | Connector Type 2 x 240 Pin |
Part Status Active | Size / Dimension 1.968" L x 2.362" W (50.00mm x 60.00mm) |
Module/Board Type MCU, FPGA | Operating Temperature -40°C ~ 85°C |
Co-Processor ARM® Mali-400 MP2 GPU |
| Bulk: | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,652.40000 | $1,652.40 |






