


IW-G24D-CU2F-4E002G-S008G-LCK | |
|---|---|
DigiKey Part Number | 2503-IW-G24D-CU2F-4E002G-S008G-LCK-ND |
Manufacturer | |
Manufacturer Product Number | IW-G24D-CU2F-4E002G-S008G-LCK |
Description | ARRIA 10 SX660 (-1 SPEED) DEVKIT |
Customer Reference | |
Detailed Description | iW-RainboW-G24D Arria 10 SX SoC 10AS066 Arria® 10 SX FPGA + MCU/MPU SoC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iWave Global | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
Platform | iW-RainboW-G24D Arria 10 SX SoC | |
Contents | Board(s) | |
Utilized IC / Part | 10AS066 | |
Interconnect System | FMC, PCIe, Pmod | |
Suggested Programming Environment | Quartus Prime | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4,166.62500 | $41,666.25 |








