
XLM-3-31-PCS-F | |
|---|---|
DigiKey Part Number | XLM-3-31-PCS-F-ND |
Manufacturer | |
Manufacturer Product Number | XLM-3-31-PCS-F |
Description | CONN RCPT FMALE 3P SILVER SOLDER |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Features | Board Lock | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 133VAC | |
Operating Temperature | -35°C ~ 85°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |


