
TN6S24-0420P2L | |
|---|---|
DigiKey Part Number | 1003-TN6S24-0420P2L-ND |
Manufacturer | |
Manufacturer Product Number | TN6S24-0420P2L |
Description | TN6S24-0420P2L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 (20 + 4 Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer ITT Cannon, LLC | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Coupling Nut |
Number of Positions 24 (20 + 4 Power) | Shielding Unshielded |
Shell Size - Insert 24-0420 | Note Contacts Sold Separately |
Contact Type Crimp and Solder Cup | Insert Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Detent Lock | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $32.37370 | $3,237.37 |

