
MS3108R22-14SF187 | |
|---|---|
DigiKey Part Number | IMS3108R22-14SF187-ND |
Manufacturer | |
Manufacturer Product Number | MS3108R22-14SF187 |
Description | CONN PLUG FMALE 19P SOLDER CUP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 19 | Ingress Protection Environment Resistant |
Grade Military | Features Backshell, Coupling Nut |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 22-14 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $249.07000 | $249.07 |
| 10 | $202.37000 | $2,023.70 |
| 25 | $170.42000 | $4,260.50 |
| 50 | $147.18000 | $7,359.00 |
| 100 | $124.53000 | $12,453.00 |


