17 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3106E20-29PF187

DigiKey Part Number
IMS3106E20-29PF187-ND
Manufacturer
Manufacturer Product Number
MS3106E20-29PF187
Description
CONN PLUG MALE 17P SILV SLDR CUP
Customer Reference
Detailed Description
17 Position Circular Connector Plug, Male Pins Solder Cup
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bag
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
17
Ingress Protection
Environment Resistant
Grade
Military
Features
Cable Clamp, Coupling Nut
Qualification
MIL-DTL-5015
Current Rating (Amps)
22A
Shell Size - Insert
20-29
Voltage Rating
500VAC, 700VDC
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.