Parametric Equivalent

MS3106E20-15S | |
|---|---|
DigiKey Part Number | 1003-MS3106E20-15S-ND |
Manufacturer | |
Manufacturer Product Number | MS3106E20-15S |
Description | MS3106E20-15S |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Cable Clamp, Coupling Nut |
Number of Positions 7 | Shielding |
Grade Military | Current Rating (Amps) 23A |
Qualification MIL-C-5015 | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 20-15 | Cable Opening 0.350" ~ 0.735" (8.89mm ~ 18.67mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Plastic |
Orientation N (Normal) | Applications Aviation, Industrial, Marine, Military |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS3106F20-15S | ITT Cannon, LLC | 0 | 1003-MS3106F20-15S-ND | $94.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $88.52500 | $4,426.25 |

