
MS3106E20-15S | |
|---|---|
DigiKey Part Number | IMS3106E20-15S-ND |
Manufacturer | |
Manufacturer Product Number | MS3106E20-15S |
Description | CIRCULAR CONNECTOR, MIL-DTL-5015 |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 7 | Ingress Protection Environment Resistant |
Grade Military | Features Cable Clamp, Coupling Nut |
Qualification MIL-DTL-5015 | Current Rating (Amps) 41A |
Shell Size - Insert 20-15 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $145.53000 | $145.53 |
| 10 | $118.24000 | $1,182.40 |
| 25 | $99.57000 | $2,489.25 |
| 50 | $85.99000 | $4,299.50 |
| 100 | $72.76000 | $7,276.00 |




