
MS3102R18-11SX | |
|---|---|
DigiKey Part Number | IMS3102R18-11SX-ND |
Manufacturer | |
Manufacturer Product Number | MS3102R18-11SX |
Description | CONN RCPT FMALE 5POS SOLDER CUP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 5 | Shielding |
Grade Military | Current Rating (Amps) 41A |
Qualification MIL-DTL-5015 | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 18-11 | Cable Opening 1.000" (25.40mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation X | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.39000 | $71.39 |
| 10 | $58.00000 | $580.00 |
| 25 | $48.84000 | $1,221.00 |
| 50 | $42.18000 | $2,109.00 |
| 100 | $35.69000 | $3,569.00 |


