Image for MS3102E20-27S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3102E20-27S

DigiKey Part Number
IMS3102E20-27S-ND
Manufacturer
Manufacturer Product Number
MS3102E20-27S
Description
CONN RCPT FMALE 14P SOLDER CUP
Customer Reference
Detailed Description
14 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
14
Grade
Military
Qualification
MIL-DTL-5015
Shell Size - Insert
20-27
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
-
Shielding
Current Rating (Amps)
22A
Voltage Rating
500VAC, 700VDC
Cable Opening
1.125" (28.58mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 264
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$87.50000$87.50
10$71.10000$711.00
25$59.87000$1,496.75
50$51.71000$2,585.50
100$43.75000$4,375.00