
MS3101E20-4P | |
|---|---|
DigiKey Part Number | MS3101E20-4P-ND |
Manufacturer | |
Manufacturer Product Number | MS3101E20-4P |
Description | CONN RCPT MALE 4P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 20-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Cable Clamp | |
Shielding | - | |
Current Rating (Amps) | 41A | |
Voltage Rating | 900VAC, 1250VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $106.11000 | $106.11 |
| 10 | $86.21000 | $862.10 |
| 25 | $72.60000 | $1,815.00 |
| 50 | $62.70000 | $3,135.00 |
| 100 | $53.05000 | $5,305.00 |


