
MS3101E14S-2SF187 | |
|---|---|
cms-digikey-product-number | IMS3101E14S-2SF187-ND |
cms-manufacturer | |
cms-manufacturer-product-number | MS3101E14S-2SF187 |
cms-description | CIRCULAR CONNECTOR, MIL-DTL-5015 |
cms-customer-reference | |
cms-detailed-description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 14S-2 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Cable Clamp | |
Shielding | - | |
Current Rating (Amps) | 22A | |
Voltage Rating | 200VAC, 250VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $74.91000 | $74.91 |
| 10 | $60.87000 | $608.70 |
| 25 | $51.26000 | $1,281.50 |
| 50 | $44.27000 | $2,213.50 |
| 100 | $37.46000 | $3,746.00 |





