Image for MS3100F10SL-3S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3100F10SL-3S

DigiKey Part Number
IMS3100F10SL-3S-ND
Manufacturer
Manufacturer Product Number
MS3100F10SL-3S
Description
ER 3C 3#16S SKT RECP WALL
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder Cup
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy
Mfr
Shell Finish
Olive Drab Chromate over Cadmium
Series
Contact Finish - Mating
Silver
Packaging
Bulk
Color
Olive Drab
Part Status
Active
Ingress Protection
Environment Resistant
Connector Type
Features
Cable Clamp
Number of Positions
3
Shielding
Grade
Military
Current Rating (Amps)
22A
Qualification
MIL-DTL-5015
Voltage Rating
500VAC, 700VDC
Shell Size - Insert
10SL-3
Operating Temperature
-55°C ~ 125°C
Mounting Type
Panel Mount
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Mounting Feature
Flange
Contact Material
Copper Alloy
Termination
Solder Cup
Insert Material
Neoprene
Fastening Type
Threaded
Applications
Marine, Military
Orientation
N (Normal)
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 598
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$81.99000$81.99
10$66.62000$666.20
25$56.10000$1,402.50
50$48.45000$2,422.50
100$40.99000$4,099.00