3 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKJ1A26F5-3PA

DigiKey Part Number
1003-MKJ1A26F5-3PA-ND
Manufacturer
Manufacturer Product Number
MKJ1A26F5-3PA
Description
MKJ MINIATURE CIRCULAR CONNECTOR
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy
Mfr
Shell Finish
Electroless Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bag
Color
Silver
Part Status
Active
Ingress Protection
Environment Resistant
Connector Type
Shielding
Number of Positions
3
Current Rating (Amps)
5A
Shell Size - Insert
5-3
Operating Temperature
-65°C ~ 175°C
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Termination
Crimp
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Threaded
Insert Material
Thermoplastic
Orientation
N (Normal)
Applications
Aerospace, Communication Systems, Industrial, Instrumentation, Medical
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Marketplace Stock: 51 View Now
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$92.71000$92.71
10$82.55900$825.59
Manufacturers Standard Package

Other Suppliers on DigiKey

26In Stock
Ships from Powell Electronics