
MEB1-128PH011 | |
|---|---|
DigiKey Part Number | MEB1-128PH011-ND |
Manufacturer | |
Manufacturer Product Number | MEB1-128PH011 |
Description | CONN CARDEDGE MALE 128POS 0.020 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 128 Position Male Connector Fits Female Edgecards Gold 0.020" (0.50mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Fits Female Edgecards | |
Gender | Male | |
Number of Positions/Bay/Row | - | |
Number of Positions | 128 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | - | |
Termination | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Type | - | |
Color | Silver | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Diallyl Phthalate (DAP), Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,356.43800 | $13,564.38 |

