
KPT6USSB2-14-18S | |
|---|---|
DigiKey Part Number | IKPT6USSB2-14-18S-ND |
Manufacturer | |
Manufacturer Product Number | KPT6USSB2-14-18S |
Description | CONN PLUG 18POS W/SKT INLINE |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Features Potted, Shielding Device, Shrink Boot |
Number of Positions 18 | Shielding |
Shell Size - Insert 14-18 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $314.19000 | $314.19 |
| 10 | $171.38000 | $1,713.80 |
| 25 | $134.65000 | $3,366.25 |
| 50 | $117.82000 | $5,891.00 |
| 100 | $104.73000 | $10,473.00 |


