
KPT6UHST3-16-8S | |
|---|---|
DigiKey Part Number | IKPT6UHST3-16-8S-ND |
Manufacturer | |
Manufacturer Product Number | KPT6UHST3-16-8S |
Description | CONN PLUG 8POS W/SKT INLINE |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | 16-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | - | |
Features | Heat Shrink, Potted | |
Shielding | - | |
Current Rating (Amps) | 13A | |
Voltage Rating | 1000VAC, 1400VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $342.20000 | $342.20 |
| 10 | $186.66000 | $1,866.60 |
| 25 | $146.66000 | $3,666.50 |
| 50 | $128.33000 | $6,416.50 |
| 100 | $114.07000 | $11,407.00 |



