
KPT6U14-18S | |
|---|---|
DigiKey Part Number | IKPT6U14-18S-ND |
Manufacturer | |
Manufacturer Product Number | KPT6U14-18S |
Description | CONN PLUG 18POS W/SKT INLINE |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Features Potted |
Number of Positions 18 | Current Rating (Amps) 7.5A |
Shell Size - Insert 14-18 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $224.31000 | $224.31 |
| 10 | $122.35000 | $1,223.50 |
| 25 | $96.13000 | $2,403.25 |
| 50 | $84.12000 | $4,206.00 |
| 100 | $74.77000 | $7,477.00 |


