
KPT6E12-8SF42 | |
|---|---|
DigiKey Part Number | IKPT6E12-8SF42-ND |
Manufacturer | |
Manufacturer Product Number | KPT6E12-8SF42 |
Description | KPT 8C 8#20 SKT PLUG |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Retail Package | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 8 | Current Rating (Amps) 7.5A |
Shell Size - Insert 12-8 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.42000 | $26.42 |
| 10 | $25.44000 | $254.40 |
| 25 | $24.53000 | $613.25 |
| 50 | $22.90000 | $1,145.00 |
| 100 | $22.16000 | $2,216.00 |



