
KPT2A18-32SEX | |
|---|---|
DigiKey Part Number | IKPT2A18-32SEX-ND |
Manufacturer | |
Manufacturer Product Number | KPT2A18-32SEX |
Description | CONN RCPT FMALE 32POS GOLD SLDR |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 32 | Current Rating (Amps) 7.5A |
Shell Size - Insert 18-32 | Voltage Rating 600VAC, 850VDC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Solder | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.02000 | $47.02 |
| 10 | $45.28000 | $452.80 |
| 25 | $43.66000 | $1,091.50 |
| 50 | $40.75000 | $2,037.50 |
| 100 | $39.43000 | $3,943.00 |


