


KPT08F14-5S | |
|---|---|
DigiKey Part Number | KPT08F14-5S-ND |
Manufacturer | |
Manufacturer Product Number | KPT08F14-5S |
Description | CONN PLUG FMALE 5P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 5 | Features Strain Relief |
Shell Size - Insert 14-5 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 1000VAC, 1400VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $136.60000 | $136.60 |
| 10 | $131.54000 | $1,315.40 |
| 25 | $126.85000 | $3,171.25 |
| 50 | $118.39000 | $5,919.50 |
| 100 | $114.57000 | $11,457.00 |




