


KPT08F14-12P | |
|---|---|
DigiKey Part Number | IKPT08F14-12P-ND |
Manufacturer | |
Manufacturer Product Number | KPT08F14-12P |
Description | CONN PLUG MALE 12P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 12 | Features Strain Relief |
Shell Size - Insert 14-12 | Current Rating (Amps) 7.5A, 13A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 600VAC, 850VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.82000 | $108.82 |
| 10 | $104.79000 | $1,047.90 |
| 25 | $101.05000 | $2,526.25 |
| 50 | $94.31000 | $4,715.50 |
| 100 | $91.27000 | $9,127.00 |




