
KPT08E16-8PF97 | |
|---|---|
DigiKey Part Number | IKPT08E16-8PF97-ND |
Manufacturer | |
Manufacturer Product Number | KPT08E16-8PF97 |
Description | KPT 8C 8#16 PIN PLUG |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Retail Package | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 8 | Current Rating (Amps) 13A |
Shell Size - Insert 16-8 | Voltage Rating 1000VAC, 1400VDC |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.87000 | $54.87 |
| 10 | $52.84000 | $528.40 |
| 25 | $50.96000 | $1,274.00 |
| 50 | $47.56000 | $2,378.00 |
| 100 | $46.02000 | $4,602.00 |



