
KPT08E12-10PX | |
|---|---|
DigiKey Part Number | IKPT08E12-10PX-ND |
Manufacturer | |
Manufacturer Product Number | KPT08E12-10PX |
Description | CONN PLUG MALE 10P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 10 | Current Rating (Amps) 7.5A |
Shell Size - Insert 12-10 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation X |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.33000 | $105.33 |
| 10 | $101.43000 | $1,014.30 |
| 25 | $97.81000 | $2,445.25 |
| 50 | $91.29000 | $4,564.50 |
| 100 | $88.34000 | $8,834.00 |


