
KPT08B14-18S | |
|---|---|
DigiKey Part Number | IKPT08B14-18S-ND |
Manufacturer | |
Manufacturer Product Number | KPT08B14-18S |
Description | CONN PLUG FMALE 18P GOLD SLD CUP |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Features Strain Relief |
Number of Positions 18 | Current Rating (Amps) 7.5A |
Shell Size - Insert 14-18 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $111.07000 | $111.07 |
| 10 | $106.96000 | $1,069.60 |
| 25 | $103.14000 | $2,578.50 |
| 50 | $96.26000 | $4,813.00 |
| 100 | $93.16000 | $9,316.00 |


