
KPT08A18-32S | |
|---|---|
DigiKey Part Number | 1003-KPT08A18-32S-ND |
Manufacturer | |
Manufacturer Product Number | KPT08A18-32S |
Description | KPT08A18-32S |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 32 | Current Rating (Amps) 7.5A |
Shell Size - Insert 18-32 | Voltage Rating 1kVAC, 1.4kVDC |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Aerospace, Industrial, Instrumentation, Medical, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $101.70000 | $5,085.00 |

