
KPT07E22-36P | |
|---|---|
DigiKey Part Number | IKPT07E22-36P-ND |
Manufacturer | |
Manufacturer Product Number | KPT07E22-36P |
Description | KPT 36C 36#20 PIN RECP |
Customer Reference | |
Detailed Description | 36 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 36 | Ingress Protection Environment Resistant |
Shell Size - Insert 22-36 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $150.26000 | $150.26 |
| 10 | $144.70000 | $1,447.00 |
| 25 | $139.53000 | $3,488.25 |
| 50 | $130.23000 | $6,511.50 |
| 100 | $126.03000 | $12,603.00 |


