
KPT07A16-23SEX | |
|---|---|
DigiKey Part Number | IKPT07A16-23SEX-ND |
Manufacturer | |
Manufacturer Product Number | KPT07A16-23SEX |
Description | CONN RCPT FMALE 23POS GOLD SLDR |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 23 | |
Shell Size - Insert | 16-23 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 7.5A, 13A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.14000 | $65.14 |
| 10 | $62.73000 | $627.30 |
| 25 | $60.49000 | $1,512.25 |
| 50 | $56.46000 | $2,823.00 |
| 100 | $54.64000 | $5,464.00 |


