
KPT07A16-23SEW | |
|---|---|
DigiKey Part Number | KPT07A16-23SEW-ND |
Manufacturer | |
Manufacturer Product Number | KPT07A16-23SEW |
Description | CONN RCPT FMALE 23POS GOLD SLDR |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 23 | Current Rating (Amps) 7.5A, 13A |
Shell Size - Insert 16-23 | Voltage Rating 600VAC, 850VDC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Solder | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.38000 | $63.38 |
| 10 | $61.03000 | $610.30 |
| 25 | $58.85000 | $1,471.25 |
| 50 | $54.93000 | $2,746.50 |
| 100 | $53.16000 | $5,316.00 |


