
KPT07A12-10SWEX | |
|---|---|
DigiKey Part Number | IKPT07A12-10SWEX-ND |
Manufacturer | |
Manufacturer Product Number | KPT07A12-10SWEX |
Description | CONN RCPT FMALE 10POS GOLD SLDR |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 10 | Current Rating (Amps) 7.5A |
Shell Size - Insert 12-10 | Voltage Rating 600VAC, 850VDC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Solder | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.36000 | $37.36 |
| 10 | $35.98000 | $359.80 |
| 25 | $34.69000 | $867.25 |
| 50 | $32.38000 | $1,619.00 |
| 100 | $31.33000 | $3,133.00 |



