
KPT07A10-6PEXA206 | |
|---|---|
DigiKey Part Number | IKPT07A10-6PEXA206-ND |
Manufacturer | |
Manufacturer Product Number | KPT07A10-6PEXA206 |
Description | CONN RCPT MALE 6POS GOLD SOLDER |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Black Zinc |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Black |
Number of Positions 6 | Current Rating (Amps) 7.5A |
Shell Size - Insert 10-6 | Voltage Rating 600VAC, 850VDC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Solder | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.07000 | $36.07 |
| 10 | $34.74000 | $347.40 |
| 25 | $33.50000 | $837.50 |
| 50 | $31.26000 | $1,563.00 |
| 100 | $30.25000 | $3,025.00 |


