
KPT06J10-6PWF42 | |
|---|---|
DigiKey Part Number | IKPT06J10-6PWF42-ND |
Manufacturer | |
Manufacturer Product Number | KPT06J10-6PWF42 |
Description | CONN PLUG 6POS W/PIN INLINE |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 6 | Current Rating (Amps) 7.5A |
Shell Size - Insert 10-6 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.04000 | $21.04 |
| 10 | $20.26000 | $202.60 |
| 25 | $19.54000 | $488.50 |
| 50 | $18.24000 | $912.00 |
| 100 | $17.65000 | $1,765.00 |


