
KPT06F18-11PX | |
|---|---|
DigiKey Part Number | IKPT06F18-11PX-ND |
Manufacturer | |
Manufacturer Product Number | KPT06F18-11PX |
Description | CONN PLUG MALE 11P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 11 | Features Strain Relief |
Shell Size - Insert 18-11 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000VAC, 1400VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation X | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.81000 | $80.81 |
| 10 | $77.81000 | $778.10 |
| 25 | $75.04000 | $1,876.00 |
| 50 | $70.03000 | $3,501.50 |
| 100 | $67.77000 | $6,777.00 |


