
KPT06F14-18SF42 | |
|---|---|
DigiKey Part Number | IKPT06F14-18SF42-ND |
Manufacturer | |
Manufacturer Product Number | KPT06F14-18SF42 |
Description | KPT 18C 18#20 SKT PLUG |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Retail Package | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 18 | Current Rating (Amps) 7.5A |
Shell Size - Insert 14-18 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.19000 | $37.19 |
| 10 | $35.81000 | $358.10 |
| 25 | $34.53000 | $863.25 |
| 50 | $32.23000 | $1,611.50 |
| 100 | $31.19000 | $3,119.00 |



