Image for KPT06F10-6SF42 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPT06F10-6SF42

DigiKey Part Number
IKPT06F10-6SF42-ND
Manufacturer
Manufacturer Product Number
KPT06F10-6SF42
Description
CONN PLUG 6POS W/SKT INLINE
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Female Sockets Solder Cup
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
10-6
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
-
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
600VAC, 850VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 582
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$22.63000$22.63
10$21.79000$217.90
25$21.02000$525.50
50$19.62000$981.00
100$18.98000$1,898.00