ITT Cannon KP Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPT06E8-33PDN

DigiKey Part Number
KPT06E8-33PDN-ND
Manufacturer
Manufacturer Product Number
KPT06E8-33PDN
Description
CONN PLUG MALE 3P GOLD SLDR CUP
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
8-33
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
Shrink Boot Adapter
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
600VAC, 850VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 8 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$29.75000$29.75
10$28.64000$286.40
25$27.62000$690.50
50$25.78000$1,289.00
100$24.95000$2,495.00