Image for KPT06E16-8SF42 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPT06E16-8SF42

DigiKey Part Number
IKPT06E16-8SF42-ND
Manufacturer
Manufacturer Product Number
KPT06E16-8SF42
Description
KPT 8C 8#16 SKT PLUG
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Female Sockets Solder Cup
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy
Series
Shell Finish
Olive Drab Cadmium
Packaging
Retail Package
Contact Finish - Mating
Gold
Part Status
Active
Color
Olive Drab
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
8
Current Rating (Amps)
13A
Shell Size - Insert
16-8
Voltage Rating
1000VAC, 1400VDC
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Bayonet Lock
Base Product Number
Orientation
N (Normal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 488
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$56.40000$56.40
10$54.31000$543.10
25$52.37000$1,309.25
50$48.88000$2,444.00
100$47.30000$4,730.00