
KPT06E14-18SF97 | |
|---|---|
DigiKey Part Number | IKPT06E14-18SF97-ND |
Manufacturer | |
Manufacturer Product Number | KPT06E14-18SF97 |
Description | KPT 18C 18#20 SKT PLUG |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Retail Package | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 18 | Current Rating (Amps) 7.5A |
Shell Size - Insert 14-18 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.31000 | $45.31 |
| 10 | $43.63000 | $436.30 |
| 25 | $42.08000 | $1,052.00 |
| 50 | $39.27000 | $1,963.50 |
| 100 | $38.00000 | $3,800.00 |



