
KPT06E12-8SF85 | |
|---|---|
DigiKey Part Number | IKPT06E12-8SF85-ND |
Manufacturer | |
Manufacturer Product Number | KPT06E12-8SF85 |
Description | CONN PLUG 8POS W/SKT INLINE |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 8 | Current Rating (Amps) 7.5A |
Shell Size - Insert 12-8 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.28000 | $39.28 |
| 10 | $37.83000 | $378.30 |
| 25 | $36.48000 | $912.00 |
| 50 | $34.05000 | $1,702.50 |
| 100 | $32.95000 | $3,295.00 |



