
KPT06E12-3PDZ | |
|---|---|
DigiKey Part Number | KPT06E12-3PDZ-ND |
Manufacturer | |
Manufacturer Product Number | KPT06E12-3PDZ |
Description | CONN PLUG MALE 3P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Shrink Boot Adapter |
Number of Positions 3 | Shielding |
Shell Size - Insert 12-3 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000VAC, 1400VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |


