
KPT06B14-18SF42 | |
|---|---|
DigiKey Part Number | IKPT06B14-18SF42-ND |
Manufacturer | |
Manufacturer Product Number | KPT06B14-18SF42 |
Description | CONN PLUG 18POS W/SKT INLINE |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 18 | Current Rating (Amps) 7.5A |
Shell Size - Insert 14-18 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.99000 | $35.99 |
| 10 | $34.66000 | $346.60 |
| 25 | $33.42000 | $835.50 |
| 50 | $31.19000 | $1,559.50 |
| 100 | $30.19000 | $3,019.00 |


