ITT Cannon KP Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPT06B10-6PW

DigiKey Part Number
IKPT06B10-6PW-ND
Manufacturer
Manufacturer Product Number
KPT06B10-6PW
Description
CIRCULAR CONNECTOR, KPT SERIES,
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy
Series
Shell Finish
Olive Drab Cadmium
Packaging
Bag
Contact Finish - Mating
Gold
Part Status
Active
Color
Olive Drab
Connector Type
Features
Strain Relief
Number of Positions
6
Current Rating (Amps)
7.5A
Shell Size - Insert
10-6
Voltage Rating
600VAC, 850VDC
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Bayonet Lock
Base Product Number
Orientation
W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 373
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$34.90000$34.90
10$33.61000$336.10
25$32.41000$810.25
50$30.25000$1,512.50
100$29.27000$2,927.00