
KPT06AU12-10P | |
|---|---|
DigiKey Part Number | IKPT06AU12-10P-ND |
Manufacturer | |
Manufacturer Product Number | KPT06AU12-10P |
Description | CONN PLUG 10POS W/PIN INLINE |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Features Potted |
Number of Positions 10 | Current Rating (Amps) 7.5A |
Shell Size - Insert 12-10 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $236.57000 | $236.57 |
| 10 | $129.04000 | $1,290.40 |
| 25 | $101.39000 | $2,534.75 |
| 50 | $88.71000 | $4,435.50 |
| 100 | $78.86000 | $7,886.00 |




