
KPT06-10-6PWF80F0F42 | |
|---|---|
DigiKey Part Number | IKPT06-10-6PWF80F0F42-ND |
Manufacturer | |
Manufacturer Product Number | KPT06-10-6PWF80F0F42 |
Description | CONN HSG INLINE MNT PLUG 6POS |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Category | Fastening Type Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation W |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 6 | Note Contacts Sold Separately |
Shell Size - Insert 10-6 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.42000 | $16.42 |
| 10 | $15.81000 | $158.10 |
| 25 | $15.24000 | $381.00 |
| 50 | $14.23000 | $711.50 |
| 100 | $13.77000 | $1,377.00 |


