
KPT05E16-8S | |
|---|---|
DigiKey Part Number | IKPT05E16-8S-ND |
Manufacturer | |
Manufacturer Product Number | KPT05E16-8S |
Description | CONN PLUG 8POS W/SKT INLINE |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 8 | Current Rating (Amps) 13A |
Shell Size - Insert 16-8 | Voltage Rating 1000VAC, 1400VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.12000 | $98.12 |
| 10 | $94.48000 | $944.80 |
| 25 | $91.11000 | $2,277.75 |
| 50 | $85.03000 | $4,251.50 |
| 100 | $82.29000 | $8,229.00 |





