
KPT05E14-12P | |
|---|---|
DigiKey Part Number | IKPT05E14-12P-ND |
Manufacturer | |
Manufacturer Product Number | KPT05E14-12P |
Description | KPT 12C 8#20 4#16 PIN PLUG |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Retail Package | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 12 | Current Rating (Amps) 7.5A, 13A |
Shell Size - Insert 14-12 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.40000 | $34.40 |
| 10 | $33.13000 | $331.30 |
| 25 | $31.94000 | $798.50 |
| 50 | $29.81000 | $1,490.50 |
| 100 | $28.85000 | $2,885.00 |




