
KPT05A14-15S | |
|---|---|
DigiKey Part Number | IKPT05A14-15S-ND |
Manufacturer | |
Manufacturer Product Number | KPT05A14-15S |
Description | KPT 15C 14#20 1#16 SKT PLUG |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 15 | Current Rating (Amps) 7.5A, 13A |
Shell Size - Insert 14-15 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.34000 | $31.34 |
| 10 | $30.18000 | $301.80 |
| 25 | $29.10000 | $727.50 |
| 50 | $27.16000 | $1,358.00 |
| 100 | $26.29000 | $2,629.00 |



