
KPT05A12-10S | |
|---|---|
DigiKey Part Number | IKPT05A12-10S-ND |
Manufacturer | |
Manufacturer Product Number | KPT05A12-10S |
Description | KPT 10C 10#20 SKT PLUG |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 10 | Current Rating (Amps) 7.5A |
Shell Size - Insert 12-10 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.36000 | $30.36 |
| 10 | $29.23000 | $292.30 |
| 25 | $28.19000 | $704.75 |
| 50 | $26.31000 | $1,315.50 |
| 100 | $25.46000 | $2,546.00 |




