
KPT05-22-41SF26 | |
|---|---|
DigiKey Part Number | IKPT05-22-41SF26-ND |
Manufacturer | |
Manufacturer Product Number | KPT05-22-41SF26 |
Description | KPT 41C 27#20 14#16 SKT PLUG |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 41 | Current Rating (Amps) 7.5A, 13A |
Shell Size - Insert 22-41 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.61000 | $96.61 |
| 10 | $93.03000 | $930.30 |
| 25 | $89.71000 | $2,242.75 |
| 50 | $83.73000 | $4,186.50 |
| 100 | $81.03000 | $8,103.00 |


