
KPT05-18-32S | |
|---|---|
DigiKey Part Number | IKPT05-18-32S-ND |
Manufacturer | |
Manufacturer Product Number | KPT05-18-32S |
Description | CONN PLUG 32POS W/SKT INLINE |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 32 | Current Rating (Amps) 7.5A |
Shell Size - Insert 18-32 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.47000 | $61.47 |
| 10 | $59.20000 | $592.00 |
| 25 | $57.08000 | $1,427.00 |
| 50 | $53.28000 | $2,664.00 |
| 100 | $51.56000 | $5,156.00 |


